Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11mm
Actuator Material
Brass
Contact Material
Gold Plated Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
BD 6.518
BD 6.518 Each (Exc. Vat)
BD 7.170
BD 7.170 Each (inc. VAT)
1
BD 6.518
BD 6.518 Each (Exc. Vat)
BD 7.170
BD 7.170 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 6.518 |
25 - 49 | BD 5.511 |
50 - 99 | BD 4.763 |
100 - 249 | BD 4.301 |
250+ | BD 4.136 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11mm
Actuator Material
Brass
Contact Material
Gold Plated Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.