Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11mm
Actuator Material
Brass
Contact Material
Gold Plated Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
BD 9.493
BD 9.493 Each (Exc. Vat)
BD 10.442
BD 10.442 Each (inc. VAT)
1
BD 9.493
BD 9.493 Each (Exc. Vat)
BD 10.442
BD 10.442 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 9.493 |
25 - 49 | BD 7.997 |
50 - 99 | BD 6.892 |
100 - 249 | BD 6.270 |
250+ | BD 5.962 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11mm
Actuator Material
Brass
Contact Material
Gold Plated Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.