Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
4 A @ 125 V ac
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
7.5mm
Depth
10.9mm
Dimensions
14.1 x 10.9 x 7.5mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Actuator Material
Glass Fibre Reinforced PA
Maximum Operating Temperature
+85°C
Contact Material
Silver
Country of Origin
France
Product details
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
BD 2.541
BD 2.541 Each (Exc. Vat)
BD 2.795
BD 2.795 Each (inc. VAT)
1
BD 2.541
BD 2.541 Each (Exc. Vat)
BD 2.795
BD 2.795 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.541 |
25 - 99 | BD 2.002 |
100 - 249 | BD 1.930 |
250 - 499 | BD 1.864 |
500+ | BD 1.832 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
4 A @ 125 V ac
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
7.5mm
Depth
10.9mm
Dimensions
14.1 x 10.9 x 7.5mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Actuator Material
Glass Fibre Reinforced PA
Maximum Operating Temperature
+85°C
Contact Material
Silver
Country of Origin
France
Product details
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case