Technical Document
Specifications
Brand
ApemNumber of Axes
2
IP Rating
IP65
Contact Voltage Rating
250V ac
Contact Current Rating
16 A @ 250 V ac
Joystick Travel
±12 °
Terminal Type
Solder
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-20 → +50°C
Country of Origin
United Kingdom
Product details
Microswitch Joystick, V3 and V4
The V3 joystick (see stock no: 479-1564) is a larger assembly fitted with four V3 changeover microswitches, while the V4 Joystick (see stock no: 479-1570) is a smaller assembly fitted with four V4 changeover microswitches. The joystick can be moved anywhere within its travel limits, and depending on its position none, one or two (neighbouring) microswitches will be activated.
Both V3 and V4 joystick versions are panel or surface mounted, and feature a rubber gaiter at the stick base to seal the mechanism against the ingress of dirt. They are also supplied complete with a circular panel bezel and two joystick guide inserts for limiting the joystick movement to single and dual axis.
Features and Benefits:
• Solder lug terminals for straight-forward installation
• Surface or Panel Mounting
• High degree of environmental protection
• Suited to industrial environments
BD 14.306
BD 14.306 Each (Exc. Vat)
BD 15.737
BD 15.737 Each (inc. VAT)
1
BD 14.306
BD 14.306 Each (Exc. Vat)
BD 15.737
BD 15.737 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.306 |
5 - 9 | BD 13.414 |
10 - 24 | BD 13.338 |
25 - 49 | BD 12.392 |
50+ | BD 11.566 |
Technical Document
Specifications
Brand
ApemNumber of Axes
2
IP Rating
IP65
Contact Voltage Rating
250V ac
Contact Current Rating
16 A @ 250 V ac
Joystick Travel
±12 °
Terminal Type
Solder
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-20 → +50°C
Country of Origin
United Kingdom
Product details
Microswitch Joystick, V3 and V4
The V3 joystick (see stock no: 479-1564) is a larger assembly fitted with four V3 changeover microswitches, while the V4 Joystick (see stock no: 479-1570) is a smaller assembly fitted with four V4 changeover microswitches. The joystick can be moved anywhere within its travel limits, and depending on its position none, one or two (neighbouring) microswitches will be activated.
Both V3 and V4 joystick versions are panel or surface mounted, and feature a rubber gaiter at the stick base to seal the mechanism against the ingress of dirt. They are also supplied complete with a circular panel bezel and two joystick guide inserts for limiting the joystick movement to single and dual axis.
Features and Benefits:
• Solder lug terminals for straight-forward installation
• Surface or Panel Mounting
• High degree of environmental protection
• Suited to industrial environments