Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
12 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Voltage Rating
28V dc
Contact Material
Silver
Contact Resistance
10mΩ
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
13522325
Country of Origin
France
Product details
3600NF Series - Sealed IP65
Sealed toggle switches with solid silver contacts especially suitable for external applications
An internal o-ring together with the sealing boot provides a double level of protection
0.25in. solder/quick connect terminals
Brass actuator and Phenolic case
Approvals
UL
BD 11.649
BD 11.649 Each (Exc. Vat)
BD 12.814
BD 12.814 Each (inc. VAT)
1
BD 11.649
BD 11.649 Each (Exc. Vat)
BD 12.814
BD 12.814 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 11.649 |
25 - 49 | BD 9.548 |
50 - 99 | BD 8.855 |
100 - 249 | BD 8.398 |
250+ | BD 7.816 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
12 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Voltage Rating
28V dc
Contact Material
Silver
Contact Resistance
10mΩ
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
13522325
Country of Origin
France
Product details
3600NF Series - Sealed IP65
Sealed toggle switches with solid silver contacts especially suitable for external applications
An internal o-ring together with the sealing boot provides a double level of protection
0.25in. solder/quick connect terminals
Brass actuator and Phenolic case
Approvals
UL