APEM Toggle Switch, Panel Mount, On-On, DPST, Tab Terminal, 28V dc

RS Stock No.: 417-5489Brand: APEMManufacturers Part No.: 3646NF/2
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

12 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Voltage Rating

28V dc

Contact Material

Silver

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

3600NF Series - Sealed IP65

Sealed toggle switches with solid silver contacts especially suitable for external applications
An internal o-ring together with the sealing boot provides a double level of protection
0.25in. solder/quick connect terminals
Brass actuator and Phenolic case

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 18.117

BD 18.117 Each (Exc. Vat)

BD 19.929

BD 19.929 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, DPST, Tab Terminal, 28V dc

BD 18.117

BD 18.117 Each (Exc. Vat)

BD 19.929

BD 19.929 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, DPST, Tab Terminal, 28V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 18.117
25 - 49BD 14.850
50 - 99BD 13.728
100 - 249BD 13.018
250+BD 12.084

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

12 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Voltage Rating

28V dc

Contact Material

Silver

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

3600NF Series - Sealed IP65

Sealed toggle switches with solid silver contacts especially suitable for external applications
An internal o-ring together with the sealing boot provides a double level of protection
0.25in. solder/quick connect terminals
Brass actuator and Phenolic case

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more