APEM 1-Axis Potentiometer Joystick Passive, IP65

Technical Document
Specifications
Brand
ApemNumber of Axes
1
Switch Technology
Passive
IP Rating
IP65
Joystick Travel
±27.5 °
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Distrelec Product Id
30411171
Country of Origin
United Kingdom
Product details
Potentiometer Joystick, Open Body
The 4000 series is a robust, industrial class potentiometer joystick. They have an all metal construction giving a long service life and a high level of performance. They have some advantages over contactless joysticks such as ease of interfacing, wider operating voltages, lower current drain and immunity to RFI.
Features & Benefits
Fully proportional joysticks
Robust mechanics with vinyl gaiter giving IP65 above panel protection
Inherently immune to RFI
High-quality potentiometers
Low current drain
Pre-wired with 200 mm long leads
Shaft throw: ±27.5°
Product Application Information
These joysticks are panel sealed to IP65 and thanks to their robust design they are ideally suited for heavy duty use within a wide range of temperatures and loads. Applications could include wheelchairs, factory automation and remote operated vehicles.
BD 56.111
BD 56.111 Each (Exc. Vat)
BD 61.722
BD 61.722 Each (inc. VAT)
1
BD 56.111
BD 56.111 Each (Exc. Vat)
BD 61.722
BD 61.722 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 56.111 |
5 - 9 | BD 54.202 |
10 - 24 | BD 51.590 |
25 - 49 | BD 48.516 |
50+ | BD 44.352 |
Technical Document
Specifications
Brand
ApemNumber of Axes
1
Switch Technology
Passive
IP Rating
IP65
Joystick Travel
±27.5 °
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Distrelec Product Id
30411171
Country of Origin
United Kingdom
Product details
Potentiometer Joystick, Open Body
The 4000 series is a robust, industrial class potentiometer joystick. They have an all metal construction giving a long service life and a high level of performance. They have some advantages over contactless joysticks such as ease of interfacing, wider operating voltages, lower current drain and immunity to RFI.
Features & Benefits
Fully proportional joysticks
Robust mechanics with vinyl gaiter giving IP65 above panel protection
Inherently immune to RFI
High-quality potentiometers
Low current drain
Pre-wired with 200 mm long leads
Shaft throw: ±27.5°
Product Application Information
These joysticks are panel sealed to IP65 and thanks to their robust design they are ideally suited for heavy duty use within a wide range of temperatures and loads. Applications could include wheelchairs, factory automation and remote operated vehicles.