Technical Document
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Passive
IP Rating
IP65
Joystick Travel
±27.5 °
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Country of Origin
United Kingdom
Product details
Potentiometer Joystick, Open Body
The 4000 series is a robust, industrial class potentiometer joystick. They have an all metal construction giving a long service life and a high level of performance. They have some advantages over contactless joysticks such as ease of interfacing, wider operating voltages, lower current drain and immunity to RFI.
Features & Benefits
Fully proportional joysticks
Robust mechanics with vinyl gaiter giving IP65 above panel protection
Inherently immune to RFI
High-quality potentiometers
Low current drain
Pre-wired with 200 mm long leads
Shaft throw: ±27.5°
Product Application Information
These joysticks are panel sealed to IP65 and thanks to their robust design they are ideally suited for heavy duty use within a wide range of temperatures and loads. Applications could include wheelchairs, factory automation and remote operated vehicles.
BD 89.820
BD 89.820 Each (Exc. Vat)
BD 98.802
BD 98.802 Each (inc. VAT)
1
BD 89.820
BD 89.820 Each (Exc. Vat)
BD 98.802
BD 98.802 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 89.820 |
5 - 9 | BD 82.632 |
10 - 24 | BD 81.020 |
25 - 49 | BD 74.987 |
50+ | BD 69.674 |
Technical Document
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Passive
IP Rating
IP65
Joystick Travel
±27.5 °
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Country of Origin
United Kingdom
Product details
Potentiometer Joystick, Open Body
The 4000 series is a robust, industrial class potentiometer joystick. They have an all metal construction giving a long service life and a high level of performance. They have some advantages over contactless joysticks such as ease of interfacing, wider operating voltages, lower current drain and immunity to RFI.
Features & Benefits
Fully proportional joysticks
Robust mechanics with vinyl gaiter giving IP65 above panel protection
Inherently immune to RFI
High-quality potentiometers
Low current drain
Pre-wired with 200 mm long leads
Shaft throw: ±27.5°
Product Application Information
These joysticks are panel sealed to IP65 and thanks to their robust design they are ideally suited for heavy duty use within a wide range of temperatures and loads. Applications could include wheelchairs, factory automation and remote operated vehicles.