APEM Toggle Switch, PCB Mount, On-On, SPST, PC Terminal Terminal, 20V ac/dc

RS Stock No.: 692-5362Brand: APEMManufacturers Part No.: 5236WCDB
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Actuator Length

13.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

20V ac/dc

Contact Resistance

10mΩ

Contact Material

Gold Plated Brass

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Toggle Switches 5000 series - Epoxy Sealed Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.246

BD 4.246 Each (Exc. Vat)

BD 4.671

BD 4.671 Each (inc. VAT)

APEM Toggle Switch, PCB Mount, On-On, SPST, PC Terminal Terminal, 20V ac/dc

BD 4.246

BD 4.246 Each (Exc. Vat)

BD 4.671

BD 4.671 Each (inc. VAT)

APEM Toggle Switch, PCB Mount, On-On, SPST, PC Terminal Terminal, 20V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 4.246
25 - 49BD 3.482
50 - 99BD 3.234
100 - 249BD 3.069
250+BD 2.866

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Actuator Length

13.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

20V ac/dc

Contact Resistance

10mΩ

Contact Material

Gold Plated Brass

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Toggle Switches 5000 series - Epoxy Sealed Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more