Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off-On
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
PC Terminal
Illuminated
No
Actuator Length
10.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
20V ac/dc
Contact Material
Gold Plated Brass
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Toggle Switches 5000 series - Epoxy Sealed Terminals
BD 3.179
BD 3.179 Each (Exc. Vat)
BD 3.497
BD 3.497 Each (inc. VAT)
1
BD 3.179
BD 3.179 Each (Exc. Vat)
BD 3.497
BD 3.497 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 3.179 |
25 - 49 | BD 2.612 |
50 - 99 | BD 2.414 |
100 - 249 | BD 2.288 |
250+ | BD 2.123 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off-On
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
PC Terminal
Illuminated
No
Actuator Length
10.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
20V ac/dc
Contact Material
Gold Plated Brass
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details