Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
11.5mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver
Contact Resistance
0.1Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Series 55000 Switches
Toggle switches, VDE approved.
The insulating cover is bonded to the lever.
Earth washers are available separately for mounting on panels not made of metal or not connected to earth.
Terminations sealed with epoxy resin.
BD 5.170
BD 5.170 Each (Exc. Vat)
BD 5.687
BD 5.687 Each (inc. VAT)
1
BD 5.170
BD 5.170 Each (Exc. Vat)
BD 5.687
BD 5.687 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 5.170 |
25 - 49 | BD 4.240 |
50 - 99 | BD 3.878 |
100 - 249 | BD 3.652 |
250+ | BD 3.382 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
11.5mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver
Contact Resistance
0.1Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Series 55000 Switches
Toggle switches, VDE approved.
The insulating cover is bonded to the lever.
Earth washers are available separately for mounting on panels not made of metal or not connected to earth.
Terminations sealed with epoxy resin.