APEM Toggle Switch, Panel Mount, On-On, SPST, Solder Terminal

RS Stock No.: 219-3700Brand: APEMManufacturers Part No.: 5636AK
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

0.01Ω

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

5000 Series - Front Panel Sealing

Panel-mount, miniature, single & double pole changeover toggle switches with internal and external sealing washers
Bush thread 1//4-40UNS (6·35-40UNS)
Solder tags
Silver contacts
Max. panel thickness; 1mm
Brass actuator and Diallyl Phthalate (UL 94 V-0) case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.918

BD 5.918 Each (Exc. Vat)

BD 6.510

BD 6.510 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, SPST, Solder Terminal

BD 5.918

BD 5.918 Each (Exc. Vat)

BD 6.510

BD 6.510 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, SPST, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 5.918
25 - 49BD 4.846
50 - 99BD 4.455
100 - 249BD 4.230
250+BD 3.922

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

0.01Ω

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

5000 Series - Front Panel Sealing

Panel-mount, miniature, single & double pole changeover toggle switches with internal and external sealing washers
Bush thread 1//4-40UNS (6·35-40UNS)
Solder tags
Silver contacts
Max. panel thickness; 1mm
Brass actuator and Diallyl Phthalate (UL 94 V-0) case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more