Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
BD 3.228
BD 3.228 Each (Exc. Vat)
BD 3.551
BD 3.551 Each (inc. VAT)
1
BD 3.228
BD 3.228 Each (Exc. Vat)
BD 3.551
BD 3.551 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.228 |
25 - 49 | BD 2.651 |
50 - 99 | BD 2.453 |
100 - 249 | BD 2.310 |
250+ | BD 2.162 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
(On)-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO