Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Solder Lug Terminal, 20V ac/dc

RS Stock No.: 692-5185Brand: APEMManufacturers Part No.: 5638CDB
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off-(On)

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

10.5mm

Actuator Material

Brass

Voltage Rating

20V ac/dc

Contact Material

Gold Plated Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.187

BD 3.187 Each (Exc. Vat)

BD 3.506

BD 3.506 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Solder Lug Terminal, 20V ac/dc

BD 3.187

BD 3.187 Each (Exc. Vat)

BD 3.506

BD 3.506 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Solder Lug Terminal, 20V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 3.187
25 - 49BD 2.604
50 - 99BD 2.410
100 - 249BD 2.284
250+BD 2.132

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off-(On)

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

10.5mm

Actuator Material

Brass

Voltage Rating

20V ac/dc

Contact Material

Gold Plated Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more