APEM Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal, 30 V dc, 125 V ac, 250 V ac

RS Stock No.: 165-1467Brand: APEMManufacturers Part No.: 5642AB-21+U646
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

(On)-On

Contact Current Rating

3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

23.1mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 125 V ac, 250 V ac

Contact Material

Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5 Dia.mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards Met

CECC 96201-007, CSA, cULus Recognised, UL Listed, VDE

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.472

BD 4.472 Each (Exc. Vat)

BD 4.919

BD 4.919 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal, 30 V dc, 125 V ac, 250 V ac

BD 4.472

BD 4.472 Each (Exc. Vat)

BD 4.919

BD 4.919 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal, 30 V dc, 125 V ac, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 4.472
25 - 49BD 4.240
50 - 99BD 4.037
100+BD 3.872

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

(On)-On

Contact Current Rating

3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

23.1mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 125 V ac, 250 V ac

Contact Material

Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5 Dia.mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards Met

CECC 96201-007, CSA, cULus Recognised, UL Listed, VDE

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more