APEM Toggle Switch, Panel Mount, On-On, 3PDT, Solder Lug Terminal, 30V dc

RS Stock No.: 692-5273Brand: APEMManufacturers Part No.: 5656ADBGK2V
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

14.75mm

Actuator Material

Nickel Plated Brass

Voltage Rating

30V dc

Contact Resistance

10mΩ

Panel Cut Out Size

6.5mm

Contact Material

Gold Plated Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.972

BD 21.972 Each (Exc. Vat)

BD 24.169

BD 24.169 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, 3PDT, Solder Lug Terminal, 30V dc

BD 21.972

BD 21.972 Each (Exc. Vat)

BD 24.169

BD 24.169 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, 3PDT, Solder Lug Terminal, 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 21.972
25 - 49BD 18.018
50 - 99BD 16.494
100 - 249BD 15.587
250+BD 14.465

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

14.75mm

Actuator Material

Nickel Plated Brass

Voltage Rating

30V dc

Contact Resistance

10mΩ

Panel Cut Out Size

6.5mm

Contact Material

Gold Plated Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more