Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Toggle Switch, Panel Mount, On-On, SPST, Solder Lug Terminal, 250V ac

RS Stock No.: 692-8409Brand: APEMManufacturers Part No.: 636H/2K
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Material

Silver Nickel Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.014

BD 8.014 Each (Exc. Vat)

BD 8.815

BD 8.815 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, SPST, Solder Lug Terminal, 250V ac

BD 8.014

BD 8.014 Each (Exc. Vat)

BD 8.815

BD 8.815 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, SPST, Solder Lug Terminal, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 8.014
25 - 49BD 6.567
50 - 99BD 6.066
100 - 249BD 5.736
250+BD 5.340

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Material

Silver Nickel Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more