APEM Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 400V ac

RS Stock No.: 910-8065Brand: APEMManufacturers Part No.: 636HDistrelec Article No.: 13522351
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Screw

Illuminated

No

Panel Cut Out Diameter

12.2mm

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

400V ac

Contact Material

Nickel Alloy, Silver

Contact Resistance

10mΩ

Panel Cut Out Size

12.2 (Dia.)mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

10000 (Electrical)Cycles

Maximum Operating Temperature

+55°C

Standards Met

CSA, NF-VDE, UL, UL Recognized

Distrelec Product Id

13522351

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5.533

BD 5.533 Each (Exc. Vat)

BD 6.086

BD 6.086 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 400V ac

BD 5.533

BD 5.533 Each (Exc. Vat)

BD 6.086

BD 6.086 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.533
25 - 49BD 4.538
50 - 99BD 4.213
100 - 249BD 3.998
250+BD 3.707

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Screw

Illuminated

No

Panel Cut Out Diameter

12.2mm

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

400V ac

Contact Material

Nickel Alloy, Silver

Contact Resistance

10mΩ

Panel Cut Out Size

12.2 (Dia.)mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

10000 (Electrical)Cycles

Maximum Operating Temperature

+55°C

Standards Met

CSA, NF-VDE, UL, UL Recognized

Distrelec Product Id

13522351

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in