APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Tab Terminal

RS Stock No.: 224-388Brand: APEMManufacturers Part No.: 647NH/2
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 25 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Lever actuator switches, 600 H and 600 NH series

Switches for stop / start function on power assemblies.
Two versions available: standard with metal lever (H) and double-insulated with thermoplastic lever (NH).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.734

BD 8.734 Each (Exc. Vat)

BD 9.607

BD 9.607 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Tab Terminal

BD 8.734

BD 8.734 Each (Exc. Vat)

BD 9.607

BD 9.607 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 8.734
25 - 49BD 8.476
50 - 99BD 8.332
100 - 249BD 8.244
250+BD 8.151

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 25 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Lever actuator switches, 600 H and 600 NH series

Switches for stop / start function on power assemblies.
Two versions available: standard with metal lever (H) and double-insulated with thermoplastic lever (NH).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more