Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

RS Stock No.: 224-394Brand: APEMManufacturers Part No.: 649H/2-5
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

12.5mm

Actuator Length

40mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Panel Cut Out Size

12.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

10000Operations

Country of Origin

France

Product details

Industrial Toggle Switch, 600H series

From Apem, this industrial toggle switch features a 40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased durability.

The front face of this 600H Series toggle switch is fully insulated and sealed, meaning it is ideal for use in industrial environments.

Features and Benefits:

• Long lever
• ø 12 mm bushing
• Robust design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.538

BD 10.538 Each (Exc. Vat)

BD 11.592

BD 11.592 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

BD 10.538

BD 10.538 Each (Exc. Vat)

BD 11.592

BD 11.592 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 10.538
25 - 49BD 8.877
50 - 99BD 8.288
100 - 249BD 7.876
250+BD 7.359

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

12.5mm

Actuator Length

40mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Panel Cut Out Size

12.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

10000Operations

Country of Origin

France

Product details

Industrial Toggle Switch, 600H series

From Apem, this industrial toggle switch features a 40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased durability.

The front face of this 600H Series toggle switch is fully insulated and sealed, meaning it is ideal for use in industrial environments.

Features and Benefits:

• Long lever
• ø 12 mm bushing
• Robust design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more