APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, SPST, 30V dc

RS Stock No.: 336-747Brand: APEMManufacturers Part No.: 9633NCD+U482Distrelec Article No.: 30399187
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Terminal Type

Solder

Contact Material

Gold Plated Brass

Manufacturer Part No.

9633NCD+U482

Distrelec Product Id

30399187

Country of Origin

France

Product details

9000 Series Miniature Switches

From Apem, the 9000 Series of Miniature Switches in either momentary or alternate action options. With easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.

Features and Benefits:

• Brass nickel plated bushing
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.

• Stock No: 332-830 is a SP-NO/NC Momentary Switch for Panel mounting
• Stock No: 336-747 is a SP-NO Momentary Switch for Panel mounting
• Stock No: 417-5495 is a SPST On-Off Switch for panel mounting
• Stock No: 417-5502 is a SPST On-Off Switch for panel mounting

Stock information temporarily unavailable.

BD 3.338

BD 3.338 Each (Exc. Vat)

BD 3.672

BD 3.672 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, SPST, 30V dc

BD 3.338

BD 3.338 Each (Exc. Vat)

BD 3.672

BD 3.672 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, SPST, 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.338
10 - 49BD 3.008
50 - 99BD 2.568
100 - 249BD 2.431
250+BD 2.266

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Terminal Type

Solder

Contact Material

Gold Plated Brass

Manufacturer Part No.

9633NCD+U482

Distrelec Product Id

30399187

Country of Origin

France

Product details

9000 Series Miniature Switches

From Apem, the 9000 Series of Miniature Switches in either momentary or alternate action options. With easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.

Features and Benefits:

• Brass nickel plated bushing
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.

• Stock No: 332-830 is a SP-NO/NC Momentary Switch for Panel mounting
• Stock No: 336-747 is a SP-NO Momentary Switch for Panel mounting
• Stock No: 417-5495 is a SPST On-Off Switch for panel mounting
• Stock No: 417-5502 is a SPST On-Off Switch for panel mounting