APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPDT, 250V ac

RS Stock No.: 332-830Brand: APEMManufacturers Part No.: 9635CD+U482Distrelec Article No.: 30399188
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Gold Plated Brass

Manufacturer Part No.

9635CD+U482

Terminal Type

Solder

Country of Origin

France

Product details

9000 Series Miniature Switches

From Apem, the 9000 Series of Miniature Switches in either momentary or alternate action options. With easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.

Features and Benefits:

• Brass nickel plated bushing
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.

• Stock No: 332-830 is a SP-NO/NC Momentary Switch for Panel mounting
• Stock No: 336-747 is a SP-NO Momentary Switch for Panel mounting
• Stock No: 417-5495 is a SPST On-Off Switch for panel mounting
• Stock No: 417-5502 is a SPST On-Off Switch for panel mounting

BD 5.230

BD 5.230 Each (Exc. Vat)

BD 5.753

BD 5.753 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPDT, 250V ac

BD 5.230

BD 5.230 Each (Exc. Vat)

BD 5.753

BD 5.753 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPDT, 250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 5.230
10 - 49BD 4.724
50 - 99BD 3.960
100 - 249BD 3.762
250+BD 3.498

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Gold Plated Brass

Manufacturer Part No.

9635CD+U482

Terminal Type

Solder

Country of Origin

France

Product details

9000 Series Miniature Switches

From Apem, the 9000 Series of Miniature Switches in either momentary or alternate action options. With easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.

Features and Benefits:

• Brass nickel plated bushing
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.

• Stock No: 332-830 is a SP-NO/NC Momentary Switch for Panel mounting
• Stock No: 336-747 is a SP-NO Momentary Switch for Panel mounting
• Stock No: 417-5495 is a SPST On-Off Switch for panel mounting
• Stock No: 417-5502 is a SPST On-Off Switch for panel mounting