Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
IP Rating
IP65
For Use With
A01 Series
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Country of Origin
United Kingdom
Product details
AO1 Series Switches - 16mm Operators
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.
Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically
Approvals
BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)
BD 5.472
BD 5.472 Each (Exc. Vat)
BD 6.019
BD 6.019 Each (inc. VAT)
1
BD 5.472
BD 5.472 Each (Exc. Vat)
BD 6.019
BD 6.019 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.472 |
10 - 24 | BD 4.966 |
25 - 49 | BD 4.620 |
50 - 99 | BD 4.296 |
100+ | BD 4.081 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
IP Rating
IP65
For Use With
A01 Series
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Country of Origin
United Kingdom
Product details
AO1 Series Switches - 16mm Operators
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.
Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically
Approvals
BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)