Technical Document
Specifications
Brand
ApemLens Colour
Red
Lens Shape
Round
Supported Lampholder
Panel Mount
Diameter
15mm
Series
A01
Country of Origin
United Kingdom
Product details
A01 & A02 Series Lenses
Various colours of lens suitable for use with A01 and A02 series operators
Stock information temporarily unavailable.
BD 2.008
BD 0.402 Each (In a Pack of 5) (Exc. Vat)
BD 2.209
BD 0.442 Each (In a Pack of 5) (inc. VAT)
Panel Mount Indicator Lens Round Style, Red, 15mm diameter
5
BD 2.008
BD 0.402 Each (In a Pack of 5) (Exc. Vat)
BD 2.209
BD 0.442 Each (In a Pack of 5) (inc. VAT)
Panel Mount Indicator Lens Round Style, Red, 15mm diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.402 | BD 2.008 |
50 - 120 | BD 0.380 | BD 1.898 |
125 - 245 | BD 0.368 | BD 1.842 |
250 - 495 | BD 0.363 | BD 1.815 |
500+ | BD 0.341 | BD 1.705 |
Technical Document
Specifications
Brand
ApemLens Colour
Red
Lens Shape
Round
Supported Lampholder
Panel Mount
Diameter
15mm
Series
A01
Country of Origin
United Kingdom
Product details
A01 & A02 Series Lenses
Various colours of lens suitable for use with A01 and A02 series operators