Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Panel Mount Indicator, 16mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 239-3360Brand: APEMManufacturers Part No.: A0172
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Mounting Hole Size

16mm

Termination Type

Solder Tab

Bezel Style

Flush

Current Rating

6A

Current Rating

6 A

Country of Origin

United Kingdom

Product details

IP65 Panel Indicator

Round, square or rectangular bezel and lens
IP65 rated (front panel)
Suitable lamps are T1 LED or filament types with a midget groove base
2.8 x 0.5mm Fast-on terminals

Supplied with

fixing nut & panel seal.

Stock information temporarily unavailable.

BD 4.614

BD 4.614 Each (Exc. Vat)

BD 5.075

BD 5.075 Each (inc. VAT)

APEM Panel Mount Indicator, 16mm Mounting Hole Size, Solder Tab Termination

BD 4.614

BD 4.614 Each (Exc. Vat)

BD 5.075

BD 5.075 Each (inc. VAT)

APEM Panel Mount Indicator, 16mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.614
10 - 24BD 4.246
25 - 49BD 4.108
50 - 99BD 4.037
100+BD 3.751

Technical Document

Specifications

Brand

Apem

Mounting Hole Size

16mm

Termination Type

Solder Tab

Bezel Style

Flush

Current Rating

6A

Current Rating

6 A

Country of Origin

United Kingdom

Product details

IP65 Panel Indicator

Round, square or rectangular bezel and lens
IP65 rated (front panel)
Suitable lamps are T1 LED or filament types with a midget groove base
2.8 x 0.5mm Fast-on terminals

Supplied with

fixing nut & panel seal.