APEM Panel Mount Indicator, 16mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 239-3382Brand: APEMManufacturers Part No.: A0173Distrelec Article No.: 30399190
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Mounting Hole Size

16mm

Termination Type

Solder Tab

Bezel Style

Flush

Current Rating

6A

Distrelec Product Id

30399190

Country of Origin

United Kingdom

Product details

IP65 Panel Indicator

Round, square or rectangular bezel and lens
IP65 rated (front panel)
Suitable lamps are T1 LED or filament types with a midget groove base
2.8 x 0.5mm Fast-on terminals

Supplied with

fixing nut & panel seal.

You may be interested in
Stock information temporarily unavailable.

BD 5.302

BD 5.302 Each (Exc. Vat)

BD 5.832

BD 5.832 Each (inc. VAT)

APEM Panel Mount Indicator, 16mm Mounting Hole Size, Solder Tab Termination

BD 5.302

BD 5.302 Each (Exc. Vat)

BD 5.832

BD 5.832 Each (inc. VAT)

APEM Panel Mount Indicator, 16mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.302
10 - 24BD 4.922
25 - 49BD 4.796
50 - 99BD 4.692
100+BD 4.400
You may be interested in

Technical Document

Specifications

Brand

Apem

Mounting Hole Size

16mm

Termination Type

Solder Tab

Bezel Style

Flush

Current Rating

6A

Distrelec Product Id

30399190

Country of Origin

United Kingdom

Product details

IP65 Panel Indicator

Round, square or rectangular bezel and lens
IP65 rated (front panel)
Suitable lamps are T1 LED or filament types with a midget groove base
2.8 x 0.5mm Fast-on terminals

Supplied with

fixing nut & panel seal.

You may be interested in