Technical Document
Specifications
Brand
ApemMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
250V ac, 250V ac
Series
A01ES-D
Illuminated
No
IP Rating
IP40, IP65
Colour
Red
Supply Current
6A
Pole and Throw Configuration
DPST
Push Button Material
Polycarbonate
Housing Material
Polyetherimide
Dimensions
27.44 (Dia.) x 54.25 mm
Colour
Red
Country of Origin
United Kingdom
BD 10.901
BD 10.901 1 Pack of 1 (Exc. Vat)
BD 11.991
BD 11.991 1 Pack of 1 (inc. VAT)
1
BD 10.901
BD 10.901 1 Pack of 1 (Exc. Vat)
BD 11.991
BD 11.991 1 Pack of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.901 |
5 - 9 | BD 10.351 |
10 - 24 | BD 9.862 |
25 - 49 | BD 9.520 |
50+ | BD 9.174 |
Technical Document
Specifications
Brand
ApemMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
250V ac, 250V ac
Series
A01ES-D
Illuminated
No
IP Rating
IP40, IP65
Colour
Red
Supply Current
6A
Pole and Throw Configuration
DPST
Push Button Material
Polycarbonate
Housing Material
Polyetherimide
Dimensions
27.44 (Dia.) x 54.25 mm
Colour
Red
Country of Origin
United Kingdom