Technical Document
Specifications
Brand
ApemMounting Type
Surface Mount
Push Button Actuation
Pull Release
Illuminated
No
Actuator Colour
Black
IP Rating
IP65
Mounting Type
Wall Mount
Terminal Type
Tab
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Switch Operation
Momentary
Operating Temperature Range
-20 → +55°C
Country of Origin
United Kingdom
Product details
Pushbutton Switch Assemblies
A01 Series mushroom head push button switches come in a fitted enclosure made from a robust polycarbonate. Available in three colours green, red and black.
Double-pole, momentary switch
Ideally suited for machine control, door opening, etc
Ingress protection to IP65
Operating temperature range -20 to +55°C
Knockouts for conduit
2.8mm solder/quick connect terminals
Approvals
UL; CSA; VDE
BD 21.956
BD 21.956 Each (Exc. Vat)
BD 24.152
BD 24.152 Each (inc. VAT)
1
BD 21.956
BD 21.956 Each (Exc. Vat)
BD 24.152
BD 24.152 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 21.956 |
10 - 24 | BD 19.948 |
25 - 49 | BD 18.496 |
50 - 99 | BD 17.220 |
100+ | BD 16.346 |
Technical Document
Specifications
Brand
ApemMounting Type
Surface Mount
Push Button Actuation
Pull Release
Illuminated
No
Actuator Colour
Black
IP Rating
IP65
Mounting Type
Wall Mount
Terminal Type
Tab
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Switch Operation
Momentary
Operating Temperature Range
-20 → +55°C
Country of Origin
United Kingdom
Product details
Pushbutton Switch Assemblies
A01 Series mushroom head push button switches come in a fitted enclosure made from a robust polycarbonate. Available in three colours green, red and black.
Double-pole, momentary switch
Ideally suited for machine control, door opening, etc
Ingress protection to IP65
Operating temperature range -20 to +55°C
Knockouts for conduit
2.8mm solder/quick connect terminals
Approvals
UL; CSA; VDE