APEM Momentary Emergency Stop Push Button, Surface Mount, IP65

RS Stock No.: 417-5417Brand: APEMManufacturers Part No.: A01MMBSP3+52B+FM2+PEA01
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Apem

Mounting Type

Surface Mount

Push Button Actuation

Momentary

Illuminated

No

Actuator Colour

Red

IP Rating

IP65

Mounting Type

Wall Mount

Terminal Type

Tab

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Switch Operation

Momentary

Operating Temperature Range

-20 → +55°C

Country of Origin

United Kingdom

Product details

Pushbutton Switch Assemblies

A01 Series mushroom head push button switches come in a fitted enclosure made from a robust polycarbonate. Available in three colours green, red and black.

Double-pole, momentary switch
Ideally suited for machine control, door opening, etc
Ingress protection to IP65
Operating temperature range -20 to +55°C
Knockouts for conduit
2.8mm solder/quick connect terminals

Approvals

UL; CSA; VDE

Stock information temporarily unavailable.

BD 26.152

BD 26.152 Each (Exc. Vat)

BD 28.767

BD 28.767 Each (inc. VAT)

APEM Momentary Emergency Stop Push Button, Surface Mount, IP65

BD 26.152

BD 26.152 Each (Exc. Vat)

BD 28.767

BD 28.767 Each (inc. VAT)

APEM Momentary Emergency Stop Push Button, Surface Mount, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 26.152
10 - 24BD 23.578
25 - 49BD 21.857
50 - 99BD 20.334
100+BD 19.288

Technical Document

Specifications

Brand

Apem

Mounting Type

Surface Mount

Push Button Actuation

Momentary

Illuminated

No

Actuator Colour

Red

IP Rating

IP65

Mounting Type

Wall Mount

Terminal Type

Tab

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Switch Operation

Momentary

Operating Temperature Range

-20 → +55°C

Country of Origin

United Kingdom

Product details

Pushbutton Switch Assemblies

A01 Series mushroom head push button switches come in a fitted enclosure made from a robust polycarbonate. Available in three colours green, red and black.

Double-pole, momentary switch
Ideally suited for machine control, door opening, etc
Ingress protection to IP65
Operating temperature range -20 to +55°C
Knockouts for conduit
2.8mm solder/quick connect terminals

Approvals

UL; CSA; VDE