APEM ASSY Series Push Button Switch, Push-Pull

RS Stock No.: 267-5144Brand: APEMManufacturers Part No.: ASSY 03621
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Push-Pull

Illuminated

No

Series

ASSY

Push Button Colour

Red

Push Button Style

Mushroom

Push Button Diameter

21.79mm

Manufacturer Part No.

ASSY 03621

Country of Origin

France

Stock information temporarily unavailable.

BD 16.819

BD 16.819 Each (Exc. Vat)

BD 18.501

BD 18.501 Each (inc. VAT)

APEM ASSY Series Push Button Switch, Push-Pull

BD 16.819

BD 16.819 Each (Exc. Vat)

BD 18.501

BD 18.501 Each (inc. VAT)

APEM ASSY Series Push Button Switch, Push-Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Switch Operation

Push-Pull

Illuminated

No

Series

ASSY

Push Button Colour

Red

Push Button Style

Mushroom

Push Button Diameter

21.79mm

Manufacturer Part No.

ASSY 03621

Country of Origin

France