APEM AV Series Push Button, Panel Mount, 250V ac
RS Stock No.: 287-3672Brand: APEMManufacturers Part No.: AV031L6EA200KDistrelec Article No.: 30023792

Technical Document
Specifications
Brand
ApemIlluminated
No
Series
AV
Mounting Type
Panel Mount
Voltage Rating
250V ac
Manufacturer Part No.
AV031L6EA200K
Country of Origin
France
Stock information temporarily unavailable.
BD 28.440
BD 28.440 Each (Exc. Vat)
BD 31.284
BD 31.284 Each (inc. VAT)
APEM AV Series Push Button, Panel Mount, 250V ac
1
BD 28.440
BD 28.440 Each (Exc. Vat)
BD 31.284
BD 31.284 Each (inc. VAT)
APEM AV Series Push Button, Panel Mount, 250V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 28.440 |
5 - 9 | BD 27.308 |
10 - 24 | BD 26.246 |
25 - 49 | BD 25.575 |
50+ | BD 25.036 |
Technical Document
Specifications
Brand
ApemIlluminated
No
Series
AV
Mounting Type
Panel Mount
Voltage Rating
250V ac
Manufacturer Part No.
AV031L6EA200K
Country of Origin
France