APEM Push Button Switch, Latching, 19.2mm Cutout, 48V dc, IP65

RS Stock No.: 223-723Brand: APEMManufacturers Part No.: AV09100EA200Distrelec Article No.: 30399198
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

19.2mm

Push Button Colour

Silver

Voltage Rating

48V dc

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver

Manufacturer Part No.

AV09100EA200

Distrelec Product Id

30399198

Terminal Type

Solder

Country of Origin

France

Product details

Anti-vandal pushbutton switches Ø 19 mm ON/OFF latching action – series AV

ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.

You may be interested in
Stock information temporarily unavailable.

BD 17.391

BD 17.391 Each (Exc. Vat)

BD 19.130

BD 19.130 Each (inc. VAT)

APEM Push Button Switch, Latching, 19.2mm Cutout, 48V dc, IP65

BD 17.391

BD 17.391 Each (Exc. Vat)

BD 19.130

BD 19.130 Each (inc. VAT)

APEM Push Button Switch, Latching, 19.2mm Cutout, 48V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 17.391
10 - 49BD 15.642
50 - 99BD 13.046
100 - 249BD 12.358
250+BD 11.473
You may be interested in

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

19.2mm

Push Button Colour

Silver

Voltage Rating

48V dc

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver

Manufacturer Part No.

AV09100EA200

Distrelec Product Id

30399198

Terminal Type

Solder

Country of Origin

France

Product details

Anti-vandal pushbutton switches Ø 19 mm ON/OFF latching action – series AV

ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.

You may be interested in