APEM Push Button Switch, Latching, 19.2mm Cutout, 48V dc, IP65

RS Stock No.: 223-739Brand: APEMManufacturers Part No.: AV09100EA240K
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

19.2mm

Push Button Colour

Silver

Voltage Rating

48V dc

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver

Manufacturer Part No.

AV09100EA240K

Terminal Type

Solder

Country of Origin

France

Product details

Anti-vandal pushbutton switches Ø 19 mm ON/OFF latching action – series AV

ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.

Stock information temporarily unavailable.

BD 34.678

BD 34.678 Each (Exc. Vat)

BD 38.146

BD 38.146 Each (inc. VAT)

APEM Push Button Switch, Latching, 19.2mm Cutout, 48V dc, IP65

BD 34.678

BD 34.678 Each (Exc. Vat)

BD 38.146

BD 38.146 Each (inc. VAT)

APEM Push Button Switch, Latching, 19.2mm Cutout, 48V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 34.678
10 - 49BD 31.212
50 - 99BD 26.010
100 - 249BD 24.568
250+BD 22.798

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

19.2mm

Push Button Colour

Silver

Voltage Rating

48V dc

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver

Manufacturer Part No.

AV09100EA240K

Terminal Type

Solder

Country of Origin

France

Product details

Anti-vandal pushbutton switches Ø 19 mm ON/OFF latching action – series AV

ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.