Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
50 mA @ 24 V dc
Terminal Type
Screw
Contact Material
Gold Plated
Manufacturer Part No.
AV09C7L3D9403K
Country of Origin
France
Product details
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.
BD 46.612
BD 46.612 Each (Exc. Vat)
BD 51.273
BD 51.273 Each (inc. VAT)
1
BD 46.612
BD 46.612 Each (Exc. Vat)
BD 51.273
BD 51.273 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 46.612 |
10 - 49 | BD 41.938 |
50 - 99 | BD 34.952 |
100 - 249 | BD 33.022 |
250+ | BD 30.652 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
50 mA @ 24 V dc
Terminal Type
Screw
Contact Material
Gold Plated
Manufacturer Part No.
AV09C7L3D9403K
Country of Origin
France
Product details
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.