Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 125/250V ac, IP65

RS Stock No.: 223-717Brand: APEMManufacturers Part No.: AV19LP40904
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Terminal Type

Through Hole

Contact Material

Silver

Manufacturer Part No.

AV19LP40904

Country of Origin

France

Product details

Anti-vandal pushbutton switches Ø 19mm Momentary N/O / N/C with separate contacts -series AV

Electrical function 1 N/O + 1 N/C separated.
Very robust.
Stainless steel bushing and plunger.
500mm long wire lead terminals.
Panel thickness 1 to 6mm.

You may be interested in
Stock information temporarily unavailable.

BD 22.456

BD 22.456 Each (Exc. Vat)

BD 24.702

BD 24.702 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 125/250V ac, IP65

BD 22.456

BD 22.456 Each (Exc. Vat)

BD 24.702

BD 24.702 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 125/250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 22.456
10 - 49BD 20.212
50 - 99BD 16.885
100 - 249BD 16.000
250+BD 14.861
You may be interested in

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Terminal Type

Through Hole

Contact Material

Silver

Manufacturer Part No.

AV19LP40904

Country of Origin

France

Product details

Anti-vandal pushbutton switches Ø 19mm Momentary N/O / N/C with separate contacts -series AV

Electrical function 1 N/O + 1 N/C separated.
Very robust.
Stainless steel bushing and plunger.
500mm long wire lead terminals.
Panel thickness 1 to 6mm.

You may be interested in