APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPST, Red LED, 30V dc, IP67

RS Stock No.: 136-1309Brand: APEMManufacturers Part No.: AV960220000870K
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

30V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

1 A

Contact Material

Sliver

Manufacturer Part No.

AV960220000870K

Contact DC Voltage Rating

30V

Terminal Type

Quick Connect, Solder

Country of Origin

France

Product details

Apem AV9 Series of Push Button Switches

Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.

Stock information temporarily unavailable.

BD 17.798

BD 17.798 Each (Exc. Vat)

BD 19.578

BD 19.578 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPST, Red LED, 30V dc, IP67

BD 17.798

BD 17.798 Each (Exc. Vat)

BD 19.578

BD 19.578 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPST, Red LED, 30V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 17.798
10 - 49BD 16.027
50 - 99BD 13.387
100 - 249BD 12.705
250+BD 11.786

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

30V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

1 A

Contact Material

Sliver

Manufacturer Part No.

AV960220000870K

Contact DC Voltage Rating

30V

Terminal Type

Quick Connect, Solder

Country of Origin

France

Product details

Apem AV9 Series of Push Button Switches

Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.