APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Green LED, IP65

RS Stock No.: 226-120Brand: APEMManufacturers Part No.: AV9SLD9083002
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Push Button Colour

Silver

Contact Configuration

SPST

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

AV9SLD9083002

Terminal Type

Screw

Country of Origin

France

Product details

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A

Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.

Stock information temporarily unavailable.

BD 30.992

BD 30.992 Each (Exc. Vat)

BD 34.091

BD 34.091 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Green LED, IP65

BD 30.992

BD 30.992 Each (Exc. Vat)

BD 34.091

BD 34.091 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Green LED, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 30.992
10 - 49BD 27.902
50 - 99BD 23.243
100 - 249BD 22.028
250+BD 20.454

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Push Button Colour

Silver

Contact Configuration

SPST

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

AV9SLD9083002

Terminal Type

Screw

Country of Origin

France

Product details

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A

Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.