APEM 1-Axis Contactless Joystick Hall Effect, IP67
RS Stock No.: 287-3681Brand: APEMManufacturers Part No.: BD140A01BK00275Distrelec Article No.: 16413418

Technical Document
Specifications
Brand
ApemSeries
BF
Number of Axes
1
Switch Technology
Hall Effect
IP Rating
IP67
Distrelec Product Id
16413418
Country of Origin
France
Stock information temporarily unavailable.
BD 58.971
BD 58.971 Each (Exc. Vat)
BD 64.868
BD 64.868 Each (inc. VAT)
APEM 1-Axis Contactless Joystick Hall Effect, IP67
1
BD 58.971
BD 58.971 Each (Exc. Vat)
BD 64.868
BD 64.868 Each (inc. VAT)
APEM 1-Axis Contactless Joystick Hall Effect, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 58.971 |
2 - 4 | BD 56.612 |
5 - 9 | BD 54.434 |
10 - 24 | BD 52.938 |
25+ | BD 51.810 |
Technical Document
Specifications
Brand
ApemSeries
BF
Number of Axes
1
Switch Technology
Hall Effect
IP Rating
IP67
Distrelec Product Id
16413418
Country of Origin
France