Apem 1-Axis Joystick Switch Lever, Hall Effect, IP67 5V

RS Stock No.: 727-5973Brand: APEMManufacturers Part No.: BF240SD3BK1200
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Number of Axes

1

Switch Technology

Hall Effect

IP Rating

IP67

Handle Type

Lever

Contact Voltage Rating

5V

Joystick Travel

±25 °

Terminal Type

Through Hole

Mechanical Life

2000000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Country of Origin

United Kingdom

Product details

CH Products BF/BD Series Paddle Controllers

The CH Products BF/BD series of paddle controllers are high precision, contactless controls combining the features of a contactless single axis joystick and a switch. The BF/BD series paddle controllers feature the Hall effect within an innovative design and ergonomic styling achieving robustness, strength and performance.

Features & Benefits

Hall effect joystick and switch function
Sculpted ergonomic design
Next generation Hall effect technology
5 V operation - dual redundant outputs as standard
Industry standard connector
IP67 sealed
EMC and magnetically shielded - analogue or PWM outputs
Effectively zero below panel depth
End stackable mounting

You may be interested in
Stock information temporarily unavailable.

BD 64.020

BD 64.020 Each (Exc. Vat)

BD 70.422

BD 70.422 Each (inc. VAT)

Apem 1-Axis Joystick Switch Lever, Hall Effect, IP67 5V

BD 64.020

BD 64.020 Each (Exc. Vat)

BD 70.422

BD 70.422 Each (inc. VAT)

Apem 1-Axis Joystick Switch Lever, Hall Effect, IP67 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 64.020
5 - 9BD 58.900
10 - 24BD 57.766
25 - 49BD 53.466
50+BD 49.676
You may be interested in

Technical Document

Specifications

Brand

Apem

Number of Axes

1

Switch Technology

Hall Effect

IP Rating

IP67

Handle Type

Lever

Contact Voltage Rating

5V

Joystick Travel

±25 °

Terminal Type

Through Hole

Mechanical Life

2000000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Country of Origin

United Kingdom

Product details

CH Products BF/BD Series Paddle Controllers

The CH Products BF/BD series of paddle controllers are high precision, contactless controls combining the features of a contactless single axis joystick and a switch. The BF/BD series paddle controllers feature the Hall effect within an innovative design and ergonomic styling achieving robustness, strength and performance.

Features & Benefits

Hall effect joystick and switch function
Sculpted ergonomic design
Next generation Hall effect technology
5 V operation - dual redundant outputs as standard
Industry standard connector
IP67 sealed
EMC and magnetically shielded - analogue or PWM outputs
Effectively zero below panel depth
End stackable mounting

You may be interested in