Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Single Axis-Axis Hall Effect Joystick Paddle, Analogue, IP67

RS Stock No.: 270-7921Brand: APEMManufacturers Part No.: BL140A01BKBK3000
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

BL Series

Number of Axes

Single Axis

Switch Technology

Analogue

IP Rating

IP67

Handle Type

Paddle

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 33.715

BD 33.715 Each (Exc. Vat)

BD 37.087

BD 37.087 Each (inc. VAT)

APEM Single Axis-Axis Hall Effect Joystick Paddle, Analogue, IP67

BD 33.715

BD 33.715 Each (Exc. Vat)

BD 37.087

BD 37.087 Each (inc. VAT)

APEM Single Axis-Axis Hall Effect Joystick Paddle, Analogue, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Series

BL Series

Number of Axes

Single Axis

Switch Technology

Analogue

IP Rating

IP67

Handle Type

Paddle

Country of Origin

United Kingdom