Technical Document
Specifications
Brand
ApemNumber of Positions
8
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
25 mA
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
Country of Origin
China
Product details
DP/DPL Series Piano DIP Switches
A range of PCB SPST DIP switches. DP series have short keys and DPL are the long key type
Upto 10 way
Operation force 400gf max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
BD 18.249
BD 0.869 Each (In a Tube of 21) (Exc. Vat)
BD 20.074
BD 0.956 Each (In a Tube of 21) (inc. VAT)
21
BD 18.249
BD 0.869 Each (In a Tube of 21) (Exc. Vat)
BD 20.074
BD 0.956 Each (In a Tube of 21) (inc. VAT)
21
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
21 - 105 | BD 0.869 | BD 18.249 |
126 - 294 | BD 0.792 | BD 16.632 |
315 - 609 | BD 0.726 | BD 15.246 |
630 - 819 | BD 0.671 | BD 14.091 |
840+ | BD 0.671 | BD 14.091 |
Technical Document
Specifications
Brand
ApemNumber of Positions
8
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
25 mA
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
Country of Origin
China
Product details
DP/DPL Series Piano DIP Switches
A range of PCB SPST DIP switches. DP series have short keys and DPL are the long key type
Upto 10 way
Operation force 400gf max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating