Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
3.5mm
Actuator Colour
Brown
Actuator Type
Button
Dimensions
6 x 6 x 7mm
Contact Current Rating
50 mA @ 12 V dc
Height
7mm
Operating Force
1.57 N
Contact Material
Silver Plated Phosphor Bronze
Country of Origin
China
Product details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Tactile
BD 2.860
BD 0.143 Each (In a Pack of 20) (Exc. Vat)
BD 3.146
BD 0.157 Each (In a Pack of 20) (inc. VAT)
20
BD 2.860
BD 0.143 Each (In a Pack of 20) (Exc. Vat)
BD 3.146
BD 0.157 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.143 | BD 2.860 |
100 - 480 | BD 0.126 | BD 2.530 |
500 - 980 | BD 0.116 | BD 2.310 |
1000 - 1980 | BD 0.110 | BD 2.200 |
2000+ | BD 0.104 | BD 2.090 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
3.5mm
Actuator Colour
Brown
Actuator Type
Button
Dimensions
6 x 6 x 7mm
Contact Current Rating
50 mA @ 12 V dc
Height
7mm
Operating Force
1.57 N
Contact Material
Silver Plated Phosphor Bronze
Country of Origin
China
Product details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available