Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Brown Button Tactile Switch 50 mA @ 12 V dc

RS Stock No.: 378-6577Brand: APEMManufacturers Part No.: DTSMW69NV
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Apem

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Brown

Actuator Type

Button

Length

6.2mm

Width

6.3mm

Dimensions

6.2 x 6.3mm

Illuminated

No

Contact Current Rating

50 mA @ 12 V dc

Height

3.8mm

Operating Force

1.56 N

Voltage Rating

12V dc

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 °C → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

You may be interested in
Brown Tact Switch, SPST 50 mA @ 12 V ac
BD 0.739Each (In a Pack of 5) (Exc. Vat)
APEM Red Button Tactile Switch 50 mA @ 12 V dc
BD 0.624Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.935

BD 0.494 Each (In a Pack of 10) (Exc. Vat)

BD 5.429

BD 0.543 Each (In a Pack of 10) (inc. VAT)

APEM Brown Button Tactile Switch 50 mA @ 12 V dc

BD 4.935

BD 0.494 Each (In a Pack of 10) (Exc. Vat)

BD 5.429

BD 0.543 Each (In a Pack of 10) (inc. VAT)

APEM Brown Button Tactile Switch 50 mA @ 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.494BD 4.935
50 - 240BD 0.457BD 4.568
250 - 490BD 0.404BD 4.042
500 - 990BD 0.368BD 3.675
1000+BD 0.352BD 3.518
You may be interested in
Brown Tact Switch, SPST 50 mA @ 12 V ac
BD 0.739Each (In a Pack of 5) (Exc. Vat)
APEM Red Button Tactile Switch 50 mA @ 12 V dc
BD 0.624Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Apem

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Brown

Actuator Type

Button

Length

6.2mm

Width

6.3mm

Dimensions

6.2 x 6.3mm

Illuminated

No

Contact Current Rating

50 mA @ 12 V dc

Height

3.8mm

Operating Force

1.56 N

Voltage Rating

12V dc

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 °C → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

You may be interested in
Brown Tact Switch, SPST 50 mA @ 12 V ac
BD 0.739Each (In a Pack of 5) (Exc. Vat)
APEM Red Button Tactile Switch 50 mA @ 12 V dc
BD 0.624Each (In a Pack of 10) (Exc. Vat)