APEM EC Series Emergency Stop Push Button, 22.3mm Cutout, SPST, IP65

RS Stock No.: 283-5828Brand: APEMManufacturers Part No.: EC-BTT-F-002-ADistrelec Article No.: 30161318
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Apem

Cutout Diameter

22.3mm

Contact Configuration

SPST

Illuminated

No

Series

EC

IP Rating

IP65

Distrelec Product Id

30161318

Country of Origin

France

Stock information temporarily unavailable.

BD 13.106

BD 13.106 Each (Exc. Vat)

BD 14.417

BD 14.417 Each (inc. VAT)

APEM EC Series Emergency Stop Push Button, 22.3mm Cutout, SPST, IP65

BD 13.106

BD 13.106 Each (Exc. Vat)

BD 14.417

BD 14.417 Each (inc. VAT)

APEM EC Series Emergency Stop Push Button, 22.3mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Cutout Diameter

22.3mm

Contact Configuration

SPST

Illuminated

No

Series

EC

IP Rating

IP65

Distrelec Product Id

30161318

Country of Origin

France