Technical Document
Specifications
Brand
ApemCutout Diameter
22mm
Contact Configuration
Single Pole Normally Closed
Series
EC Series
Illuminated
No
IP Rating
IP65
Country of Origin
France
Stock information temporarily unavailable.
BD 13.964
BD 13.964 Each (Exc. Vat)
BD 15.360
BD 15.360 Each (inc. VAT)
APEM EC Series Series Emergency Stop Push Button, 22mm Cutout, Single Pole Normally Closed, IP65
1
BD 13.964
BD 13.964 Each (Exc. Vat)
BD 15.360
BD 15.360 Each (inc. VAT)
APEM EC Series Series Emergency Stop Push Button, 22mm Cutout, Single Pole Normally Closed, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.964 |
10 - 24 | BD 13.409 |
25 - 49 | BD 12.898 |
50 - 99 | BD 12.617 |
100+ | BD 12.342 |
Technical Document
Specifications
Brand
ApemCutout Diameter
22mm
Contact Configuration
Single Pole Normally Closed
Series
EC Series
Illuminated
No
IP Rating
IP65
Country of Origin
France