Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Apem IP67 Pre-wired Thumbwheel Switch Thumbwheel

RS Stock No.: 693-2376Brand: APEMManufacturers Part No.: HTW-02-BLKDistrelec Article No.: 30400745
brand-logo
View all in Thumbwheel Switches

Technical Document

Specifications

Brand

Apem

Actuator Type

Thumbwheel

Terminal Type

Pre-wired

Mechanical Life

3000000Operations

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Current Rating

10mA

Country of Origin

United States

Product details

Apem TW Series - Hall Effect Thumbwheel

The TW Series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilising non-contacting Hall Effect technology for long life performance, the TW Series thumbwheel delivers up to 5 million thumb actuations. Configuration options include linear voltage output as well as wheel colours. The TW Series thumbwheel is available as a stand-alone device or may be incorporated into custom joysticks.

Hall effect sensing technology
Proportional control
Self centering single-axis design
Choice of wheel colour
EMI/RFI immunity

You may be interested in
Stock information temporarily unavailable.

BD 49.760

BD 49.760 Each (Exc. Vat)

BD 54.736

BD 54.736 Each (inc. VAT)

Apem IP67 Pre-wired Thumbwheel Switch Thumbwheel

BD 49.760

BD 49.760 Each (Exc. Vat)

BD 54.736

BD 54.736 Each (inc. VAT)

Apem IP67 Pre-wired Thumbwheel Switch Thumbwheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 49.760
15 - 49BD 47.828
50 - 99BD 46.137
100 - 249BD 45.166
250+BD 44.263
You may be interested in

Technical Document

Specifications

Brand

Apem

Actuator Type

Thumbwheel

Terminal Type

Pre-wired

Mechanical Life

3000000Operations

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Current Rating

10mA

Country of Origin

United States

Product details

Apem TW Series - Hall Effect Thumbwheel

The TW Series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilising non-contacting Hall Effect technology for long life performance, the TW Series thumbwheel delivers up to 5 million thumb actuations. Configuration options include linear voltage output as well as wheel colours. The TW Series thumbwheel is available as a stand-alone device or may be incorporated into custom joysticks.

Hall effect sensing technology
Proportional control
Self centering single-axis design
Choice of wheel colour
EMI/RFI immunity

You may be interested in