Technical Document
Specifications
Brand
ApemActuator Type
Thumbwheel
Terminal Type
Pre-wired
Mechanical Life
3000000Operations
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Current Rating
10mA
Operating Temperature Range
-40 → +85°C
Country of Origin
United States
Product details
Apem TW Series - Hall Effect Thumbwheel
The TW Series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilising non-contacting Hall Effect technology for long life performance, the TW Series thumbwheel delivers up to 5 million thumb actuations. Configuration options include linear voltage output as well as wheel colours. The TW Series thumbwheel is available as a stand-alone device or may be incorporated into custom joysticks.
Hall effect sensing technology
Proportional control
Self centering single-axis design
Choice of wheel colour
EMI/RFI immunity
BD 61.402
BD 61.402 Each (Exc. Vat)
BD 67.542
BD 67.542 Each (inc. VAT)
1
BD 61.402
BD 61.402 Each (Exc. Vat)
BD 67.542
BD 67.542 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 14 | BD 61.402 |
| 15 - 49 | BD 59.070 |
| 50 - 99 | BD 56.854 |
| 100 - 249 | BD 55.517 |
| 250+ | BD 54.390 |
Technical Document
Specifications
Brand
ApemActuator Type
Thumbwheel
Terminal Type
Pre-wired
Mechanical Life
3000000Operations
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Current Rating
10mA
Operating Temperature Range
-40 → +85°C
Country of Origin
United States
Product details
Apem TW Series - Hall Effect Thumbwheel
The TW Series thumbwheel is a self centering single-axis device developed for thumb-actuated applications requiring proportional output. Utilising non-contacting Hall Effect technology for long life performance, the TW Series thumbwheel delivers up to 5 million thumb actuations. Configuration options include linear voltage output as well as wheel colours. The TW Series thumbwheel is available as a stand-alone device or may be incorporated into custom joysticks.
Hall effect sensing technology
Proportional control
Self centering single-axis design
Choice of wheel colour
EMI/RFI immunity
