APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67

RS Stock No.: 691-7884Brand: APEMManufacturers Part No.: IAR5F1100
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A @ 24 V dc

Contact Material

Silver

Manufacturer Part No.

IAR5F1100

Terminal Type

Through Hole

Country of Origin

France

Product details

IA Series, low profile,16mm, IP67

Low profile pushbutton switches for harsh environments

Resistant to frost, sand and hydocarbons
Tactile feedback
Front panel IP67 sealed

BD 12.012

BD 12.012 Each (Exc. Vat)

BD 13.213

BD 13.213 Each (inc. VAT)

APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67
Select packaging type

BD 12.012

BD 12.012 Each (Exc. Vat)

BD 13.213

BD 13.213 Each (inc. VAT)

APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 12.012
10 - 49BD 10.813
50 - 99BD 9.097
100 - 249BD 8.640
250+BD 8.019

Technical Document

Specifications

Brand

Apem

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A @ 24 V dc

Contact Material

Silver

Manufacturer Part No.

IAR5F1100

Terminal Type

Through Hole

Country of Origin

France

Product details

IA Series, low profile,16mm, IP67

Low profile pushbutton switches for harsh environments

Resistant to frost, sand and hydocarbons
Tactile feedback
Front panel IP67 sealed