Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67

RS Stock No.: 225-139Brand: APEMManufacturers Part No.: IBR3SAD900
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IBR3SAD900

Terminal Type

Solder

Country of Origin

France

Product details

IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting

Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.

Shallow behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Epoxy terminal seal.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

BD 4.169

BD 4.169 Each (Exc. Vat)

BD 4.586

BD 4.586 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67

BD 4.169

BD 4.169 Each (Exc. Vat)

BD 4.586

BD 4.586 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.169
10 - 49BD 3.751
50 - 99BD 3.179
100 - 249BD 3.025
250+BD 2.810

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IBR3SAD900

Terminal Type

Solder

Country of Origin

France

Product details

IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting

Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.

Shallow behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Epoxy terminal seal.

Standards

IEC 512-4 - IEC-512-6