APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 32V ac

RS Stock No.: 499-4460Brand: APEMManufacturers Part No.: IFB3Z1A300
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

32V ac

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IFB3Z1A300

Terminal Type

Solder, Tab

Country of Origin

France

Product details

IFB3Z series ergonomic clip-on pushbutton switches

Ergonomic actuator: Ø 25 mm.
Frost-resistant and sealed to IP 67.
Snap-fitting installation.

Stock information temporarily unavailable.

BD 3.152

BD 3.152 Each (Exc. Vat)

BD 3.467

BD 3.467 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 32V ac

BD 3.152

BD 3.152 Each (Exc. Vat)

BD 3.467

BD 3.467 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 32V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

32V ac

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IFB3Z1A300

Terminal Type

Solder, Tab

Country of Origin

France

Product details

IFB3Z series ergonomic clip-on pushbutton switches

Ergonomic actuator: Ø 25 mm.
Frost-resistant and sealed to IP 67.
Snap-fitting installation.